
ECS-327KE-TR | |
|---|---|
DigiKey Part Number | XC1751TR-ND - Tape & Reel (TR) XC1751CT-ND - Cut Tape (CT) XC1751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327KE-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327KE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.5V ~ 5.5V | |
Frequency Stability | -130ppm, +30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 0.25µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 25 | 37,95600 Kč | 948,90 Kč |
| 50 | 36,38540 Kč | 1 819,27 Kč |
| 100 | 34,88190 Kč | 3 488,19 Kč |
| 250 | 32,98700 Kč | 8 246,75 Kč |
| 500 | 31,62424 Kč | 15 812,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,31838 Kč | 30 318,38 Kč |
| 2 000 | 29,06711 Kč | 58 134,22 Kč |
| 3 000 | 28,35997 Kč | 85 079,91 Kč |
| 5 000 | 27,49407 Kč | 137 470,35 Kč |
| 7 000 | 26,93851 Kč | 188 569,57 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











