
CMHZ5243B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5243BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5243BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5243BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5243B TR PBFREE |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 100 | 6,24270 Kč | 624,27 Kč |
| 500 | 4,74134 Kč | 2 370,67 Kč |
| 1 000 | 4,25692 Kč | 4 256,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,64070 Kč | 10 922,10 Kč |
| 6 000 | 3,33025 Kč | 19 981,50 Kč |
| 9 000 | 3,17205 Kč | 28 548,45 Kč |
| 15 000 | 2,99426 Kč | 44 913,90 Kč |
| 21 000 | 2,88899 Kč | 60 668,79 Kč |
| 30 000 | 2,78667 Kč | 83 600,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


