Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B13-E3-08

DigiKey Part Number
112-BZT52B13-E3-08TR-ND - Tape & Reel (TR)
112-BZT52B13-E3-08CT-ND - Cut Tape (CT)
112-BZT52B13-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B13-E3-08
Description
DIODE ZENER 13V 410MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
25 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5243B TR PBFREECentral Semiconductor Corp6931514-CMHZ5243BTRPBFREECT-ND15,75000 KčSimilar
In-Stock: 14 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,94200 Kč59,42 Kč
1003,75230 Kč375,23 Kč
5002,80030 Kč1 400,15 Kč
1 0002,49246 Kč2 492,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,10057 Kč6 301,71 Kč
6 0001,90287 Kč11 417,22 Kč
9 0001,80210 Kč16 218,90 Kč
15 0001,68879 Kč25 331,85 Kč
21 0001,62167 Kč34 055,07 Kč
30 0001,55642 Kč46 692,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč