


IPD11DP10NMATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD11DP10NMATMA1TR-ND - Tape & Reel (TR) 448-IPD11DP10NMATMA1CT-ND - Cut Tape (CT) 448-IPD11DP10NMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD11DP10NMATMA1 |
Description | TRENCH >=100V PG-TO252-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.4A (Ta), 22A (Tc) 3W (Ta), 125W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD11DP10NMATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 74 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3200 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 111mOhm @ 18A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 100 | 19,91030 Kč | 1 991,03 Kč |
| 500 | 15,83082 Kč | 7 915,41 Kč |
| 1 000 | 14,51886 Kč | 14 518,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,09880 Kč | 32 747,00 Kč |
| 5 000 | 12,22163 Kč | 61 108,15 Kč |
| 7 500 | 11,77489 Kč | 88 311,67 Kč |
| 12 500 | 11,41767 Kč | 142 720,88 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











