


ABM3C-25.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11296-2-ND - Tape & Reel (TR) 535-11296-1-ND - Cut Tape (CT) 535-11296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-25.000MHZ-D4Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-25.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-CSMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 19,00300 Kč | 190,03 Kč |
| 25 | 17,96600 Kč | 449,15 Kč |
| 50 | 17,22680 Kč | 861,34 Kč |
| 100 | 16,51280 Kč | 1 651,28 Kč |
| 250 | 15,61580 Kč | 3 903,95 Kč |
| 500 | 14,96990 Kč | 7 484,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,35066 Kč | 14 350,66 Kč |
| 2 000 | 13,75768 Kč | 27 515,36 Kč |
| 3 000 | 13,42227 Kč | 40 266,81 Kč |
| 5 000 | 13,01170 Kč | 65 058,50 Kč |
| 7 000 | 12,74822 Kč | 89 237,54 Kč |
| 10 000 | 12,47489 Kč | 124 748,90 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











