- Embedded Module ARM® Cortex®-A7, ARM® Cortex®-M4 209MHz, 650MHz 256MB 256MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-ST-DX58-ZK

DigiKey Part Number
602-CC-ST-DX58-ZK-ND
Manufacturer
Manufacturer Product Number
CC-ST-DX58-ZK
Description
CC STM32MP133C ETHERNET SOM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A7, ARM® Cortex®-M4 209MHz, 650MHz 256MB 256MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
209MHz, 650MHz
Manufacturer
Digi
Flash Size
256MB
Packaging
Box
RAM Size
256MB
Part Status
Active
Connector Type
Pin(s)
Module/Board Type
MPU Core
Size / Dimension
1.142" L x 1.142" W (29.00mm x 29.00mm)
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 048,01000 Kč1 048,01 Kč
1001 033,95200 Kč103 395,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1 048,01000 Kč
Unit Price with VAT:1 268,09210 Kč