
OSD32MP157C-512M-BAA | |
|---|---|
DigiKey Part Number | 1676-OSD32MP157C-512M-BAA-ND |
Manufacturer | |
Manufacturer Product Number | OSD32MP157C-512M-BAA |
Description | SIP ARM CORTEX STM32MP157C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OSD32MP15x Embedded Module Arm® Dual Cortex®-A7, Arm® Cortex®-M4 NEON™ SIMD 650MHz, 209MHz 512MB |
Datasheet | Datasheet |
EDA/CAD Models | OSD32MP157C-512M-BAA Models |
Category | Co-Processor NEON™ SIMD |
Manufacturer Octavo Systems LLC | Speed 650MHz, 209MHz |
Series | RAM Size 512MB |
Packaging Tray | Connector Type 302-BGA |
Part Status Active | Size / Dimension 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Module/Board Type MPU Core | Operating Temperature 0°C ~ 85°C |
Core Processor Arm® Dual Cortex®-A7, Arm® Cortex®-M4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 951,42000 Kč | 951,42 Kč |
| Unit Price without VAT: | 951,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 151,21820 Kč |











