


OSD32MP1-RED | |
|---|---|
DigiKey Part Number | 1676-OSD32MP1-RED-ND |
Manufacturer | |
Manufacturer Product Number | OSD32MP1-RED |
Description | EVAL BOARD FOR OSD32MP15X SIP DE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OSD32MP1 - ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7, Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | OSD32MP1 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | mikroBUS Click, Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Box: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 774,45000 Kč | 5 774,45 Kč |
| Unit Price without VAT: | 5 774,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 987,08450 Kč |



