
OSD6254-1G-IPM | |
|---|---|
DigiKey Part Number | 1676-OSD6254-1G-IPM-ND |
Manufacturer | |
Manufacturer Product Number | OSD6254-1G-IPM |
Description | SYSTEM-IN-PACKAGE: TEXAS INSTRUM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M4F System On Chip (SOC) IC - 500-LFBGA (9x14) |
Datasheet | Datasheet |
Category | Peripherals DDR, DMA, PWM |
Manufacturer Octavo Systems LLC | Connectivity CANbus, Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART, USB |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 500-LFBGA |
Architecture MPU | Supplier Device Package 500-LFBGA (9x14) |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M4F | Number of I/O 150 |
RAM Size 1GB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,69000 Kč | 767,69 Kč |
| Unit Price without VAT: | 767,69000 Kč |
|---|---|
| Unit Price with VAT: | 928,90490 Kč |










