ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15)
MT8370IV/KZA
MediaTek Genio – Genius At The Edge

MT8370AV/AZA

DigiKey Part Number
5769-MT8370AV/AZATR-ND - Tape & Reel (TR)
5769-MT8370AV/AZACT-ND - Cut Tape (CT)
5769-MT8370AV/AZADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT8370AV/AZA
Description
GENIO 510 SOC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MediaTek
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-A78
Speed
2GHz, 2.2GHz
Operating Temperature
-20°C ~ 95°C (TJ)
Grade
-
Qualification
-
Package / Case
1204-VFBGA
Supplier Device Package
1204-VFBGA (15x15)
Number of I/O
177
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 103,86000 Kč1 103,86 Kč
10907,61800 Kč9 076,18 Kč
25858,59160 Kč21 464,79 Kč
100804,71690 Kč80 471,69 Kč
250779,04092 Kč194 760,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500744,45679 Kč1 116 685,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 103,86000 Kč
Unit Price with VAT:1 335,67060 Kč