


MT8365V/BZB | |
|---|---|
DigiKey Part Number | 5767-MT8365V/BZBTR-ND - Tape & Reel (TR) 5767-MT8365V/BZBCT-ND - Cut Tape (CT) 5767-MT8365V/BZBDKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT8365V/BZB |
Description | GENIO 350 SOC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ System On Chip (SOC) IC - 2.4GHz, 5GHz 633-VFBGA (12.2x11.8) |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 105°C (TJ) |
Manufacturer MediaTek | Package / Case 633-VFBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 633-VFBGA (12.2x11.8) |
Part Status Active | Number of I/O 145 |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™ | Base Product Number |
Speed 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,93000 Kč | 532,93 Kč |
| 10 | 384,34700 Kč | 3 843,47 Kč |
| 25 | 345,62720 Kč | 8 640,68 Kč |
| 100 | 327,56880 Kč | 32 756,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 280,06713 Kč | 420 100,70 Kč |
| Unit Price without VAT: | 532,93000 Kč |
|---|---|
| Unit Price with VAT: | 644,84530 Kč |






