T510_SMARC_SOM_4R16E_MT320_2M_I is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 42
Unit Price: 3 497,85000 Kč
Datasheet
Single Board Computer 2GHz, 2GHz 4/2 Core 4GB RAM ARM® Cortex®-A55, ARM® Cortex®-A78, Genio510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510_SMARC_SOM_4R16E_MT320_2M_I

DigiKey Part Number
2851-T510_SMARC_SOM_4R16E_MT320_2M_I-ND
Manufacturer
Manufacturer Product Number
T510_SMARC_SOM_4R16E_MT320_2M_I
Description
TUNGSTEN510 SMARC SOM: GENIO 510
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Tungsten510 SMARC module integrates the MediaTek Genio 510’s hexa-core CPU, Mali-G57 GPU, and up to 4 GB LPDDR4 memory with 16 GB eMMC for edge AI, computer vision, and multi-display systems. Its 3.2-TOPS APU accelerates INT8/INT16/FP16 workloads, supporting high-detail cameras and 4K multimedia. Built on a 6nm process, it enables fanless, low-power designs. Dual-display output, rich industrial I/O, and advanced ISP simplify integration. Wireless SKUs add MT7921 Wi-Fi 6 2x2 MIMO and BT 5.3 with MHF4 antenna connectors for robust connectivity.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-A78, Genio510
Speed
2GHz, 2GHz
Number of Cores
4/2
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.228" x 1.969" (82.00mm x 50.00mm)
Form Factor
SMARC2.2
Expansion Site/Bus
DisplayPort, Embedded Displayport, GbE, GPIO, HDMI, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3
RAM Capacity/Installed
4GB
Storage Interface
eMMC/SD
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (3), USB 3.0 (2)
RS-232 (422, 485)
3
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1054 875,11362 Kč511 886,93 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 875,11362 Kč
Unit Price with VAT:5 898,88748 Kč