
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heat Sink | |
Specifications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,10000 Kč | 406,10 Kč |
| 500 | 406,04882 Kč | 203 024,41 Kč |
| Unit Price without VAT: | 406,10000 Kč |
|---|---|
| Unit Price with VAT: | 491,38100 Kč |

















