New Product
Single Board Computer 1.8GHz, 333MHz 6/1 Core 8GB RAM ARM® Cortex®-A55, ARM® Cortex®-M33, ARM® Cortex®-M7, i.MX95
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZSMI-959-0816-00158-2

DigiKey Part Number
2851-EZSMI-959-0816-00158-2-ND
Manufacturer
Manufacturer Product Number
EZSMI-959-0816-00158-2
Description
I.MX 95 NITROGEN95 8GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8GHz, 333MHz 6/1 Core 8GB RAM ARM® Cortex®-A55, ARM® Cortex®-M33, ARM® Cortex®-M7, i.MX95
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33, ARM® Cortex®-M7, i.MX95
Speed
1.8GHz, 333MHz
Number of Cores
6/1
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.228" x 1.969" (82.00mm x 50.00mm)
Form Factor
SMARC2.2
Expansion Site/Bus
CAN/CAN FD, GbE, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3
RAM Capacity/Installed
8GB
Storage Interface
eMMC/SD, SPI
Video Outputs
MIPI-DSI, LVDS
Ethernet
10/100/1000/10000 Mbps
USB
USB 2.0, USB 3.1
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 416,22000 Kč5 416,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 416,22000 Kč
Unit Price with VAT:6 553,62620 Kč