
EZSMI-959-0816-00158-2-K2 | |
|---|---|
DigiKey Part Number | 2851-EZSMI-959-0816-00158-2-K2-ND |
Manufacturer | |
Manufacturer Product Number | EZSMI-959-0816-00158-2-K2 |
Description | NITROGEN95 IMX95 BT WIFI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 453-00157, i.MX 95, IW611, Nitrogen95 SMARC, Sona NX611 Nitrogen95 SMARC 8GB RAM 16GB eMMC Nitrogen95 iMX95 SMARC SOM ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33 MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6E), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz, 6GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33 | |
Platform | ||
Utilized IC / Part | 453-00157, i.MX 95, IW611, Nitrogen95 SMARC, Sona NX611 | |
Mounting Type | Module Socket | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | MIPI 4 Lane (CSI/CSI-2/DSI/DSI-2) | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | MHF4L Antenna(s) Included | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6E), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz, 6GHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 066,01000 Kč | 13 066,01 Kč |
| Unit Price without VAT: | 13 066,01000 Kč |
|---|---|
| Unit Price with VAT: | 15 809,87210 Kč |













