New Product
453-00158, i.MX 93, IW611, Nitrogen93 SMARC, Sona NX611 Nitrogen93 SMARC 2GB RAM 16GB eMMC Nitrogen93 iMX93 SMARC SOM ARM® Cortex®-A55, Cortex®-M33 MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZSMI-935-0216-00158-2-K2

DigiKey Part Number
776-EZSMI-935-0216-00158-2-K2-ND
Manufacturer
Manufacturer Product Number
EZSMI-935-0216-00158-2-K2
Description
NITROGEN93 IMX93 BT WIFI
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
453-00158, i.MX 93, IW611, Nitrogen93 SMARC, Sona NX611 Nitrogen93 SMARC 2GB RAM 16GB eMMC Nitrogen93 iMX93 SMARC SOM ARM® Cortex®-A55, Cortex®-M33 MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55, Cortex®-M33
Platform
Utilized IC / Part
453-00158, i.MX 93, IW611, Nitrogen93 SMARC, Sona NX611
Mounting Type
Module Socket
Contents
Board(s), Cable(s), LCD, Power Supply, Accessories
Interconnect System
MIPI (CSI/CSI-2)
Suggested Programming Environment
-
Note
-
Antenna Type
MHF4L Antenna(s) Included
RF Type
802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 638,08000 Kč9 638,08 Kč
Manufacturers Standard Package
Unit Price without VAT:9 638,08000 Kč
Unit Price with VAT:11 662,07680 Kč