Single Board Computer 1.7GHz, 250MHz 2/1 Core 2GB RAM ARM® Cortex®-A55, ARM® Cortex®-M33, i.MX93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N93_SMARC_SOM_2R16E

DigiKey Part Number
2851-N93_SMARC_SOM_2R16E-ND
Manufacturer
Manufacturer Product Number
N93_SMARC_SOM_2R16E
Description
I.MX 93 NITROGEN93 2GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Nitrogen93 SMARC is built on the i.MX 93 with dual Cortex-A55 cores up to 1.7 GHz and a 250 MHz Cortex-M33 for real-time control. It features the Arm Ethos-U65 microNPU for efficient, low-power machine learning, including wake-word detection. The module supports USB 2.0, SD/SDIO 3.01, dual GbE with EEE, AVB, IEEE 1588, and dual CAN-FD interfaces. A 2-lane MIPI-CSI camera input and 4-lane MIPI-DSI or LVDS outputs enable 1080p60 multimedia. Security is provided by NXP EdgeLock®, with secure boot, key management, and attestation. This SKU includes 2 GB LPDDR4 and 16 GB eMMC.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33, i.MX93
Speed
1.7GHz, 250MHz
Number of Cores
2/1
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.228" x 1.969" (82.00mm x 50.00mm)
Form Factor
SMARC2.2
Expansion Site/Bus
CAN/CAN FD, GbE, GPIO, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, SDIO/eMMC, SPI, UART, USB2
RAM Capacity/Installed
2GB
Storage Interface
eMMC/SD, SPI
Video Outputs
MIPI-DSI, LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1052 198,26467 Kč230 817,79 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 198,26467 Kč
Unit Price with VAT:2 659,90025 Kč