Single Board Computer 1.7GHz, 250MHz 2/1 Core 1GB RAM ARM® Cortex®-A55, ARM® Cortex®-M33, i.MX93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N93_SMARC_SOM_1R16E_I

DigiKey Part Number
2851-N93_SMARC_SOM_1R16E_I-ND
Manufacturer
Manufacturer Product Number
N93_SMARC_SOM_1R16E_I
Description
I.MX 93 NITROGEN93 1GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Nitrogen93 SMARC is built on the i.MX 93 with dual Cortex-A55 cores up to 1.7 GHz and a 250 MHz Cortex-M33 for real-time control. It features the Arm Ethos-U65 microNPU for efficient, low-power machine learning, including wake-word detection. The module supports USB 2.0, SD/SDIO 3.01, dual GbE with EEE, AVB, IEEE 1588, and dual CAN-FD interfaces. A 2-lane MIPI-CSI camera input and 4-lane MIPI-DSI or LVDS outputs enable 1080p60 multimedia. Security is provided by NXP EdgeLock®, with secure boot, key management, and attestation. This SKU includes 1 GB LPDDR4 and 16 GB eMMC. It operates from -40 ~ 85C.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33, i.MX93
Speed
1.7GHz, 250MHz
Number of Cores
2/1
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.228" x 1.969" (82.00mm x 50.00mm)
Form Factor
SMARC2.2
Expansion Site/Bus
CAN/CAN FD, GbE, GPIO, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, SDIO/eMMC, SPI, UART, USB2
RAM Capacity/Installed
1GB
Storage Interface
eMMC/SD, SPI
Video Outputs
MIPI-DSI, LVDS
Ethernet
10/100/1000 Mbps (2)
USB
USB 2.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 951,34000 Kč1 951,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 951,34000 Kč
Unit Price with VAT:2 361,12140 Kč