MFR Recommended
Similar

N93_SMARC_SOM_1R16E_IF573_3M_I | |
|---|---|
DigiKey Part Number | 2851-N93_SMARC_SOM_1R16E_IF573_3M_I-ND |
Manufacturer | |
Manufacturer Product Number | N93_SMARC_SOM_1R16E_IF573_3M_I |
Description | I.MX 93 NITROGEN93 1GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Nitrogen93 SMARC is powered by the i.MX 93 with dual Cortex-A55 cores up to 1.7 GHz and a 250 MHz Cortex-M33 for real-time control. It integrates the Ethos-U65 microNPU for efficient, cost-effective ML and supports low-power wake-word detection. The Sona IF573 adds pre-certified tri-band Wi-Fi 6 and Bluetooth 5.4 with three MHF4 antenna connectors. Connectivity includes USB 2.0, SDIO 3.01, dual GbE with AVB/IEEE 1588, and dual CAN-FD. Multimedia features include MIPI-CSI for 1080p60 and MIPI-DSI/LVDS display options. Security is anchored by NXP EdgeLock®. This model includes 1 GB LPDDR4 and 16 GB eMMC. It operates from -40 ~ 85C. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33, i.MX93 | |
Speed | 1.7GHz, 250MHz | |
Number of Cores | 2/1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (82.00mm x 50.00mm) | |
Form Factor | SMARC2.2 | |
Expansion Site/Bus | CAN/CAN FD, GbE, GPIO, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, SDIO/eMMC, SPI, UART, USB2 | |
RAM Capacity/Installed | 1GB | |
Storage Interface | eMMC/SD, SPI | |
Video Outputs | MIPI-DSI, LVDS | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 3 012,18514 Kč | 316 279,44 Kč |
| Unit Price without VAT: | 3 012,18514 Kč |
|---|---|
| Unit Price with VAT: | 3 644,74402 Kč |







