Image for IMX95LPD5EVK-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMX95LPD5EVK-19

DigiKey Part Number
568-IMX95LPD5EVK-19-ND
Manufacturer
Manufacturer Product Number
IMX95LPD5EVK-19
Description
EVAL BOARD FOR I.MX 95
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
i.MX 95 i.MX ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33 MPU Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33
Platform
-
Utilized IC / Part
i.MX 95
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129 235,52000 Kč29 235,52 Kč
Manufacturers Standard Package
Unit Price without VAT:29 235,52000 Kč
Unit Price with VAT:35 374,97920 Kč