New Product
i.MX 95 i.MX 95 ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-IMX95

DigiKey Part Number
568-FRDM-IMX95-ND
Manufacturer
Manufacturer Product Number
FRDM-IMX95
Description
I.MX95 DEV KIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
i.MX 95 i.MX 95 ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MPU
Mfr
Core Processor
ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33
Series
Utilized IC / Part
i.MX 95
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 284,74000 Kč3 284,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3 284,74000 Kč
Unit Price with VAT:3 974,53540 Kč