
ARA2-M2-16G-GT | |
|---|---|
DigiKey Part Number | 568-ARA2-M2-16G-GT-ND |
Manufacturer | |
Manufacturer Product Number | ARA2-M2-16G-GT |
Description | ARA240 16GB M.2 MODULE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerator Card Embedded Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Embedded | |
Function | Accelerator Card | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Interconnect System | M.2 M-Key | |
Note | - | |
Primary Attributes | Artificial Intelligence (AI) | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 381,68000 Kč | 12 381,68 Kč |
| 10 | 10 826,96800 Kč | 108 269,68 Kč |
| Unit Price without VAT: | 12 381,68000 Kč |
|---|---|
| Unit Price with VAT: | 14 981,83280 Kč |


