Image for IMX95-OS08A20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMX95-OS08A20

DigiKey Part Number
568-IMX95-OS08A20-ND
Manufacturer
Manufacturer Product Number
IMX95-OS08A20
Description
OS08A20 CAMERA 8MP MIPI-CSI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
OS08A20 Camera Sensor Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Sensor
Function
Camera
Utilized IC / Part
OS08A20
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
8 Megapixel
Secondary Attributes
CSI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 934,78000 Kč9 934,78 Kč
108 643,68000 Kč86 436,80 Kč
258 321,46560 Kč208 036,64 Kč
Manufacturers Standard Package
Unit Price without VAT:9 934,78000 Kč
Unit Price with VAT:12 021,08380 Kč