


IG61D-SC9596-5L008G-E016G-CBA-ES | |
|---|---|
DigiKey Part Number | 5454-IG61D-SC9596-5L008G-E016G-CBA-ES-ND |
Manufacturer | |
Manufacturer Product Number | IG61D-SC9596-5L008G-E016G-CBA-ES |
Description | i.MX9596 Dev Kit - ES Version |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | i.MX 95 SMARC - ARM® Cortex®-A55 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55 | |
Platform | ||
Utilized IC / Part | i.MX 95 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 322,75000 Kč | 25 322,75 Kč |
| Unit Price without VAT: | 25 322,75000 Kč |
|---|---|
| Unit Price with VAT: | 30 640,52750 Kč |










