
IW-G27M-SCQM-4L004G-E016G-BIG | |
|---|---|
DigiKey Part Number | 5454-IW-G27M-SCQM-4L004G-E016G-BIG-ND |
Manufacturer | |
Manufacturer Product Number | IW-G27M-SCQM-4L004G-E016G-BIG |
Description | I.MX 8QUADMAX/QUADPLUS SMARC SOM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz Core RAM ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F | |
Speed | 1.8GHz | |
Size / Dimension | 3.228" L x 1.969" W (82.00mm x 50.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 603,93000 Kč | 8 603,93 Kč |
| Unit Price without VAT: | 8 603,93000 Kč |
|---|---|
| Unit Price with VAT: | 10 410,75530 Kč |










