Single Board Computer 1.8GHz 4/1 Core 8GB/2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-G40M-OLPQ-4L002G-E016G-BIA

DigiKey Part Number
5454-IW-G40M-OLPQ-4L002G-E016G-BIA-ND
Manufacturer
Manufacturer Product Number
IW-G40M-OLPQ-4L002G-E016G-BIA
Description
I.MX 8M PLUS QUAD OSM SOM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.8GHz 4/1 Core 8GB/2GB RAM ARM® Cortex®-A53, ARM® Cortex®-M7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.771" x 1.771" (45.00mm x 45.00mm)
Manufacturer
iWave Global
Form Factor
OSM
Series
RAM Capacity/Installed
8GB/2GB
Packaging
Bulk
Storage Interface
eMMC
Part Status
Active
Video Outputs
HDMI, LVDS, MIPI DSI
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M7
USB
USB 2.0 (2), USB 3.0 (2)
Speed
1.8GHz
Digital I/O Lines
19
Number of Cores
4/1
Watchdog Timer
Yes
Power (Watts)
12.5W
Operating Temperature
-40°C ~ 85°C
Cooling Type
Heat Spreader + Heat Sink
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 214,64000 Kč5 214,64 Kč
Manufacturers Standard Package
Unit Price without VAT:5 214,64000 Kč
Unit Price with VAT:6 309,71440 Kč