MFR Recommended

EZSMI-959-0816-00117-2 | |
|---|---|
DigiKey Part Number | 2851-EZSMI-959-0816-00117-2-ND |
Manufacturer | |
Manufacturer Product Number | EZSMI-959-0816-00117-2 |
Description | I.MX 95 NITROGEN95 8GB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz, 333MHz 6/1 Core 8GB RAM ARM® Cortex®-A55, ARM® Cortex®-M33, ARM® Cortex®-M7, i.MX95 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-M33, ARM® Cortex®-M7, i.MX95 | |
Speed | 1.8GHz, 333MHz | |
Number of Cores | 6/1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (82.00mm x 50.00mm) | |
Form Factor | SMARC2.2 | |
Expansion Site/Bus | CAN/CAN FD, GbE, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3 | |
RAM Capacity/Installed | 8GB | |
Storage Interface | eMMC/SD, SPI | |
Video Outputs | MIPI-DSI, LVDS | |
Ethernet | 10/100/1000/10000 Mbps | |
USB | USB 2.0, USB 3.1 | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 6 875,90705 Kč | 721 970,24 Kč |
| Unit Price without VAT: | 6 875,90705 Kč |
|---|---|
| Unit Price with VAT: | 8 319,84753 Kč |









