
Category | Power - Output 10dBm |
Mfr | Serial Interfaces GPIO, HCI, I2S, PCM, UART |
Series | Antenna Type PCB Trace |
Packaging Strip | Utilized IC / Part CYW55310 |
Part Status Active | Memory Size 2MB ROM, 768kB RAM |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| 50 | 209,71960 Kč | 10 485,98 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |



