New Product
453-00390, CYW55310, IF310 Vela IF310 Bluetooth® 6.x (BLE), LE Audio 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00390-K1

DigiKey Part Number
776-453-00390-K1-ND
Manufacturer
Manufacturer Product Number
453-00390-K1
Description
EVAL BOARD FOR VELA IF310
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
453-00390, CYW55310, IF310 Vela IF310 Bluetooth® 6.x (BLE), LE Audio 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
32.768kHz
Contents
Board(s)
Antenna Type
Chip Antenna(s) On-Board
Utilized IC / Part
453-00390, CYW55310, IF310
Note
-
RF Type
Bluetooth® 6.x (BLE), LE Audio
RF Frequency
2.4GHz
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 519,76000 Kč2 519,76 Kč
Unit Price without VAT:2 519,76000 Kč
Unit Price with VAT:3 048,90960 Kč