
453-00392R | |
|---|---|
DigiKey Part Number | 776-453-00392RTR-ND - Tape & Reel (TR) 776-453-00392RCT-ND - Cut Tape (CT) 776-453-00392RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00392R |
Description | MODULE, VELA IF310, TRACE PIN, T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0 Transceiver Module PCB Trace |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, HCI, I2S, PCM, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | CYW55310 | |
Memory Size | 2MB ROM, 768kB RAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,42000 Kč | 345,42 Kč |
| 10 | 300,56500 Kč | 3 005,65 Kč |
| 25 | 285,01840 Kč | 7 125,46 Kč |
| 100 | 263,70970 Kč | 26 370,97 Kč |
| 250 | 250,95464 Kč | 62 738,66 Kč |
| 500 | 241,95660 Kč | 120 978,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 196,59378 Kč | 196 593,78 Kč |
| Unit Price without VAT: | 345,42000 Kč |
|---|---|
| Unit Price with VAT: | 417,95820 Kč |



