
453-00391-K1 | |
|---|---|
DigiKey Part Number | 776-453-00391-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00391-K1 |
Description | EVAL BOARD FOR VELA IF310 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453-00390, CYW55310, IF310 Vela IF310 Bluetooth® 6.x (BLE), LE Audio 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 32.768kHz | |
Contents | Board(s) | |
Antenna Type | MHF4 Antenna(s) Not Included | |
Utilized IC / Part | 453-00390, CYW55310, IF310 | |
Note | - | |
RF Type | Bluetooth® 6.x (BLE), LE Audio | |
RF Frequency | 2.4GHz | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 519,76000 Kč | 2 519,76 Kč |
| Unit Price without VAT: | 2 519,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 048,90960 Kč |



