New Product
Bluetooth Bluetooth v6.0 Transceiver Module Antenna Not Included, MHF4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00391R

DigiKey Part Number
776-453-00391RTR-ND - Tape & Reel (TR)
776-453-00391RCT-ND - Cut Tape (CT)
776-453-00391RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00391R
Description
MODULE, VELA IF310, MHF4, TAPE A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v6.0 Transceiver Module Antenna Not Included, MHF4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
10dBm
Sensitivity
-
Serial Interfaces
GPIO, HCI, I2S, PCM, UART
Antenna Type
Antenna Not Included, MHF4
Utilized IC / Part
CYW55310
Memory Size
2MB ROM, 768kB RAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1256,60000 Kč256,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000209,71753 Kč209 717,53 Kč
Manufacturers Standard Package
Unit Price without VAT:256,60000 Kč
Unit Price with VAT:310,48600 Kč