New Product
Bluetooth Bluetooth v6.0 Transceiver Module Integrated, Chip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00390C

DigiKey Part Number
776-453-00390C-ND
Manufacturer
Manufacturer Product Number
453-00390C
Description
MODULE, VELA IF310, INTEGRATED A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v6.0 Transceiver Module Integrated, Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
10dBm
Sensitivity
-
Serial Interfaces
GPIO, HCI, I2S, PCM, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CYW55310
Memory Size
2MB ROM, 768kB RAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1209,77000 Kč209,77 Kč
50209,71960 Kč10 485,98 Kč
Unit Price without VAT:209,77000 Kč
Unit Price with VAT:253,82170 Kč