
T510_SMARC_SOM_8R16E_MT320_2M | |
|---|---|
DigiKey Part Number | 2851-T510_SMARC_SOM_8R16E_MT320_2M-ND |
Manufacturer | |
Manufacturer Product Number | T510_SMARC_SOM_8R16E_MT320_2M |
Description | TUNGSTEN510 SMARC SOM: GENIO 510 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | The Tungsten510 SMARC module integrates the MediaTek Genio 510’s hexa-core CPU, Mali-G57 GPU, and 8 GB LPDDR4 memory with 16 GB eMMC for edge AI, computer vision, and multi-display systems. Its 3.2-TOPS APU accelerates INT8/INT16/FP16 workloads, supporting high-detail cameras and 4K multimedia. Built on a 6nm process, it enables fanless, low-power designs. Dual-display output, rich industrial I/O, and advanced ISP simplify integration. Wireless SKUs add MT7921 Wi-Fi 6 2x2 MIMO and BT 5.3 with MHF4 antenna connectors for robust connectivity. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A78, Genio510 | |
Speed | 2GHz, 2GHz | |
Number of Cores | 4/2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (82.00mm x 50.00mm) | |
Form Factor | SMARC2.2 | |
Expansion Site/Bus | DisplayPort, Embedded Displayport, GbE, GPIO, HDMI, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, SDIO/eMMC, SPI, UART, USB2/USB3 | |
RAM Capacity/Installed | 8GB | |
Storage Interface | eMMC/SD | |
Ethernet | 10/100/1000 Mbps (2) | |
USB | USB 2.0 (3), USB 3.0 (2) | |
RS-232 (422, 485) | 3 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 123,72000 Kč | 5 123,72 Kč |
| Unit Price without VAT: | 5 123,72000 Kč |
|---|---|
| Unit Price with VAT: | 6 199,70120 Kč |







