



MT8370IV/KZA | |
|---|---|
DigiKey Part Number | 5769-MT8370IV/KZATR-ND - Tape & Reel (TR) 5769-MT8370IV/KZACT-ND - Cut Tape (CT) 5769-MT8370IV/KZADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT8370IV/KZA |
Description | GENIO 510 SOC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A78 | |
Speed | 2GHz, 2.2GHz | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 1204-VFBGA | |
Supplier Device Package | 1204-VFBGA (15x15) | |
Number of I/O | 177 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 366,55000 Kč | 1 366,55 Kč |
| 10 | 1 130,57400 Kč | 11 305,74 Kč |
| 25 | 1 071,63720 Kč | 26 790,93 Kč |
| 100 | 1 006,87300 Kč | 100 687,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 934,43704 Kč | 1 401 655,56 Kč |
| Unit Price without VAT: | 1 366,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 653,52550 Kč |








