
453-00178 | |
|---|---|
DigiKey Part Number | 776-453-00178-ND |
Manufacturer | |
Manufacturer Product Number | 453-00178 |
Description | MODULE, SONA MT320, MIMO, M.2 22 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Power - Output 21.72dBm |
Mfr | Sensitivity -104dBm |
Series | Serial Interfaces I2S, PCM, SDIO |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part MT7921LSN |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.1V ~ 3.6V |
Protocol | Mounting Type Card Edge |
Modulation 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C (TA) |
Frequency 2.4GHz, 5GHz | Package / Case Module |
Data Rate 510.4Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,28000 Kč | 439,28 Kč |
| 50 | 411,82120 Kč | 20 591,06 Kč |
| Unit Price without VAT: | 439,28000 Kč |
|---|---|
| Unit Price with VAT: | 531,52880 Kč |





