
OSD3358-512M-BCB | |
|---|---|
DigiKey Part Number | 1676-1006-ND |
Manufacturer | |
Manufacturer Product Number | OSD3358-512M-BCB |
Description | IC MOD CORTEX-A8 1GHZ 512MB 4GB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OSD335x Embedded Module ARM® Cortex®-A8, AM3358 NEON™ SIMD 1GHz 512MB 4GB |
Datasheet | Datasheet |
EDA/CAD Models | OSD3358-512M-BCB Models |
Category | Speed 1GHz |
Manufacturer Octavo Systems LLC | Flash Size 4GB |
Series | RAM Size 512MB |
Packaging Tray | Connector Type 400-BGA |
Part Status Active | Size / Dimension 1.060" L x 1.060" W (27.00mm x 27.00mm) |
Module/Board Type MPU Core | Operating Temperature 0°C ~ 85°C |
Core Processor ARM® Cortex®-A8, AM3358 | Base Product Number |
Co-Processor NEON™ SIMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,40000 Kč | 1 161,40 Kč |
| Unit Price without VAT: | 1 161,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,29400 Kč |






