Parametric Equivalent

CC-WST-DX58-NK | |
|---|---|
DigiKey Part Number | 602-CC-WST-DX58-NK-ND |
Manufacturer | |
Manufacturer Product Number | CC-WST-DX58-NK |
Description | CC STM32MP133 802.11 BLUETOOTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A7, ARM® Cortex®-M4 209MHz, 650MHz 256MB 256MB |
Datasheet | Datasheet |
Category | Speed 209MHz, 650MHz |
Manufacturer Digi | Flash Size 256MB |
Packaging Box | RAM Size 256MB |
Part Status Active | Connector Type Pin(s) |
Module/Board Type MPU Core | Size / Dimension 1.142" L x 1.142" W (29.00mm x 29.00mm) |
Core Processor ARM® Cortex®-A7, ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC-ST-DX58-ZK | Digi | 92 | 602-CC-ST-DX58-ZK-ND | 1 048,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 549,02000 Kč | 1 549,02 Kč |
| 100 | 1 510,28120 Kč | 151 028,12 Kč |
| Unit Price without VAT: | 1 549,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 874,31420 Kč |











