
XB-9XR-DMUT-001 | |
|---|---|
DigiKey Part Number | 602-XB-9XR-DMUT-001-ND |
Manufacturer | |
Manufacturer Product Number | XB-9XR-DMUT-001 |
Description | XBEE XR 900 MHZ DIGIMESH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz ISM Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -113dBm |
Mfr | Serial Interfaces Ethernet, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part EFR32FG13P231F512 |
Part Status Active | Voltage - Supply 2.1V ~ 3.6V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 28mA |
Protocol | Current - Transmitting 110mA |
Modulation FHSS | Mounting Type Through Hole |
Frequency 902MHz ~ 928MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 5Mbps | Package / Case 20-DIP Module |
Power - Output 19dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 976,41000 Kč | 976,41 Kč |
| 100 | 931,47760 Kč | 93 147,76 Kč |
| Unit Price without VAT: | 976,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 181,45610 Kč |









