
XB-9XR-DMUM-001 | |
|---|---|
DigiKey Part Number | 602-XB-9XR-DMUM-001-ND |
Manufacturer | |
Manufacturer Product Number | XB-9XR-DMUM-001 |
Description | XBEE XR MICRO 900MHZ DIGIMESH UF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -113dBm |
Mfr | Serial Interfaces ADC, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Voltage - Supply 2.1V ~ 3.6V |
Part Status Active | Current - Receiving 28mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 88mA ~ 110mA |
Frequency 902MHz ~ 928MHz | Mounting Type Surface Mount |
Data Rate 5Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 19dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,81000 Kč | 921,81 Kč |
| Unit Price without VAT: | 921,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,39010 Kč |











