


XKB9-DMT-UHP | |
|---|---|
DigiKey Part Number | 602-1843-ND |
Manufacturer | |
Manufacturer Product Number | XKB9-DMT-UHP |
Description | XBEE-PRO 900HP DIGIMESH KIT (US/ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Xbee®-PRO Modules XBee-Pro® XBeePro Transceiver 900MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Digi | Utilized IC / Part Xbee®-PRO Modules |
Series | RF Type XBeePro |
Packaging Box | RF Frequency 900MHz |
Part Status Active | Function Transceiver |
Type Transceiver, XBeePro | Base Product Number |
Frequency 900MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,80000 Kč | 2 078,80 Kč |
| Unit Price without VAT: | 2 078,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,34800 Kč |








