
STM32C542KCU6 | |
|---|---|
DigiKey Part Number | 497-STM32C542KCU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C542KCU6 |
Description | MAINSTREAM ARM CORTEX MEE MCU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 256KB (256K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART, USB | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals DMA, I2S, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,21900 Kč | 332,19 Kč |
| 25 | 30,29600 Kč | 757,40 Kč |
| 100 | 27,07480 Kč | 2 707,48 Kč |
| 490 | 24,63794 Kč | 12 072,59 Kč |
| 980 | 23,87151 Kč | 23 394,08 Kč |
| 1 470 | 23,48776 Kč | 34 527,01 Kč |
| 2 940 | 22,92489 Kč | 67 399,18 Kč |
| 5 390 | 22,51504 Kč | 121 356,07 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |






