
STM32C552KEU6 | |
|---|---|
DigiKey Part Number | 497-STM32C552KEU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C552KEU6 |
Description | MAINSTREAM ARM CORTEX-M33 MCU, 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, LINbus, SMBus, SPI, UART/USART, USB | Supplier Device Package 32-UFQFPN (5x5) |
Peripherals DMA, I2S, POR, PWM, WDT | Package / Case 32-UFQFN Exposed Pad |
Number of I/O 27 |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,18700 Kč | 371,87 Kč |
| 25 | 33,93280 Kč | 848,32 Kč |
| 100 | 30,36730 Kč | 3 036,73 Kč |
| 490 | 27,66594 Kč | 13 556,31 Kč |
| 980 | 26,81681 Kč | 26 280,47 Kč |
| 1 470 | 26,39134 Kč | 38 795,27 Kč |
| 2 940 | 25,76776 Kč | 75 757,21 Kč |
| 5 390 | 25,31350 Kč | 136 439,77 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |







