
STM32C552RET6 | |
|---|---|
DigiKey Part Number | 497-STM32C552RET6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C552RET6 |
Description | MAINSTREAM ARM CORTEX-M33 MCU WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 2x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity FDCAN, I3C, I2C, SPI/I2S, USART/UART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 25 | 37,23360 Kč | 930,84 Kč |
| 160 | 32,36450 Kč | 5 178,32 Kč |
| 320 | 31,10591 Kč | 9 953,89 Kč |
| 640 | 30,07013 Kč | 19 244,88 Kč |
| 1 120 | 29,36889 Kč | 32 893,16 Kč |
| 2 560 | 28,51545 Kč | 72 999,55 Kč |
| 5 120 | 27,93784 Kč | 143 041,74 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |





