
STM32C542RCT6 | |
|---|---|
DigiKey Part Number | 497-STM32C542RCT6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C542RCT6 |
Description | MAINSTREAM ARM CORTEX-M33 MCU WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 1x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity FDCAN, I3C, I2C, SPI, USART/UART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,13200 Kč | 381,32 Kč |
| 25 | 34,81480 Kč | 870,37 Kč |
| 160 | 30,22138 Kč | 4 835,42 Kč |
| 320 | 29,03303 Kč | 9 290,57 Kč |
| 640 | 28,05431 Kč | 17 954,76 Kč |
| 1 120 | 27,39227 Kč | 30 679,34 Kč |
| 2 560 | 26,58634 Kč | 68 061,03 Kč |
| 5 120 | 26,04072 Kč | 133 328,49 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |










