
STM32C5A3RGT6 | |
|---|---|
DigiKey Part Number | 497-STM32C5A3RGT6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM32C5A3RGT6 |
Description | MAINSTREAM ARM CORTEX-M33 MCU, 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32C5 Microcontroller IC 32-Bit 144MHz 1MB (1M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals DMA, I2S, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,09400 Kč | 570,94 Kč |
| 25 | 52,39440 Kč | 1 309,86 Kč |
| 160 | 45,87931 Kč | 7 340,69 Kč |
| 320 | 44,19553 Kč | 14 142,57 Kč |
| 640 | 42,80934 Kč | 27 397,98 Kč |
| 1 120 | 41,87132 Kč | 46 895,88 Kč |
| 2 560 | 40,72964 Kč | 104 267,88 Kč |
| 5 120 | 39,95665 Kč | 204 578,05 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |










