New Product
RF Amplifier IC Radar 17.7GHz ~ 20.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1722

DigiKey Part Number
2312-QPA1722-ND
Manufacturer
Manufacturer Product Number
QPA1722
Description
17.7-20.2GHZ 10W MMIC PA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 17.7GHz ~ 20.2GHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
26dB
Manufacturer
Qorvo
RF Type
Radar
Packaging
Bulk
Voltage - Supply
20V
Part Status
Active
Current - Supply
224mA
Frequency
17.7GHz ~ 20.2GHz
Mounting Type
Surface Mount
P1dB
37dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 230,53000 Kč6 230,53 Kč
105 522,41100 Kč55 224,11 Kč
255 277,90600 Kč131 947,65 Kč
Manufacturers Standard Package
Unit Price without VAT:6 230,53000 Kč
Unit Price with VAT:7 538,94130 Kč