New Product
RF Amplifier IC Radar 17.7GHz ~ 20.2GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1722TR7

DigiKey Part Number
2312-QPA1722TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPA1722TR7
Description
17.7-20.2GHZ 10W MMIC PA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 17.7GHz ~ 20.2GHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
26dB
Manufacturer
Qorvo
RF Type
Radar
Packaging
Tape & Reel (TR)
Voltage - Supply
20V
Part Status
Active
Current - Supply
224mA
Frequency
17.7GHz ~ 20.2GHz
Mounting Type
Surface Mount
P1dB
37dBm
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004 249,99520 Kč849 999,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4 249,99520 Kč
Unit Price with VAT:5 142,49419 Kč