
STM32C562CEU6 | |
|---|---|
DigiKey Part Number | 497-STM32C562CEU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32C562CEU6 |
Description | MAINSTREAM ARM CORTEX-M33 MCU WI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 - Microcontroller IC 32-Bit 144MHz 512KB (512K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 2x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 144MHz | Mounting Type Surface Mount |
Connectivity FDCAN, I3C, I2C, SPI/I2S, USART/UART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, POR, PWM, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 25 | 38,12400 Kč | 953,10 Kč |
| 100 | 34,18470 Kč | 3 418,47 Kč |
| 260 | 32,23515 Kč | 8 381,14 Kč |
| 520 | 31,11419 Kč | 16 179,38 Kč |
| 1 040 | 30,19169 Kč | 31 399,36 Kč |
| 2 600 | 29,21783 Kč | 75 966,36 Kč |
| 5 200 | 28,63089 Kč | 148 880,63 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |





