
STD5N95K5 | |
---|---|
DigiKey Part Number | 497-14213-2-ND - Tape & Reel (TR) 497-14213-1-ND - Cut Tape (CT) 497-14213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD5N95K5 |
Description | MOSFET N-CH 950V 3.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 3.5A (Tc) 70W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD5N95K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 50,20000 Kč | 50,20 Kč |
10 | 32,32800 Kč | 323,28 Kč |
100 | 22,05900 Kč | 2 205,90 Kč |
500 | 17,66718 Kč | 8 833,59 Kč |
1 000 | 17,34368 Kč | 17 343,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 14,72831 Kč | 36 820,78 Kč |
5 000 | 14,16961 Kč | 70 848,05 Kč |
Unit Price without VAT: | 50,20000 Kč |
---|---|
Unit Price with VAT: | 60,74200 Kč |